
MAC8DG | |
|---|---|
DigiKey Part Number | MAC8DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC8DG |
Description | TRIAC 400V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Box | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4025R6TP | Littelfuse Inc. | 990 | F9543-ND | 4,12000 € | Similar |
| BTB08-600CWRG | STMicroelectronics | 1.900 | 497-7187-5-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,22100 € | 12,21 € |
| 100 | 0,83460 € | 83,46 € |
| 500 | 0,66932 € | 334,66 € |
| 1.000 | 0,61618 € | 616,18 € |
| 2.000 | 0,60024 € | 1.200,48 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

