
M-643-01 | |
|---|---|
DigiKey Part Number | F9435-ND |
Manufacturer | |
Manufacturer Product Number | M-643-01 |
Description | FUSE BLOCK 8P |
Customer Reference | |
Detailed Description | Fuse Block 8 Circuit Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | - | |
For Use With/Related Products | - | |
Fuse Type | - | |
Fuseholder Type | Block | |
Number of Circuits | 8 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | Brass | |
Contact Finish | - |

