M-641-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-641-01

DigiKey Part Number
F9434-ND
Manufacturer
Manufacturer Product Number
M-641-01
Description
FUSE BLOCK 6P
Customer Reference
Detailed Description
Fuse Block 20 A 6 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
-
Current Rating (Amps)
20 A
For Use With/Related Products
-
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
6
Voltage
-
Orientation
-
Termination Style
Screw Terminal
Contact Material
Brass
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.