M-6110-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-6110-05

DigiKey Part Number
18-M-6110-05-ND
Manufacturer
Manufacturer Product Number
M-6110-05
Description
SWITCH KEYLOCK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position AC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Circuit
-
Number of Positions
3
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
-
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
40°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,61000 €44,61 €
1039,73200 €397,32 €
2537,93800 €948,45 €
5036,63380 €1.831,69 €
10035,37380 €3.537,38 €
Manufacturers Standard Package
Unit Price without VAT:44,61000 €
Unit Price with VAT:53,08590 €