M-608-BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-608-BX

DigiKey Part Number
18-M-608-BX-ND
Manufacturer
Manufacturer Product Number
M-608-BX
Description
CVP LOW CURR SWITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Plunger, Rubber Cap
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,25000 €23,25 €
1220,52417 €246,29 €
3019,59800 €587,94 €
5419,02593 €1.027,40 €
10218,42500 €1.879,35 €
25217,60238 €4.435,80 €
50416,99655 €8.566,26 €
Unit Price without VAT:23,25000 €
Unit Price with VAT:27,66750 €