
M-490-BX | |
---|---|
DigiKey Part Number | 18-M-490-BX-ND |
Manufacturer | |
Manufacturer Product Number | M-490-BX |
Description | CVP LOW CURR SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 35A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,94000 € | 21,94 € |
12 | 19,36167 € | 232,34 € |
30 | 18,48867 € | 554,66 € |
54 | 17,94870 € | 969,23 € |
102 | 17,38176 € | 1.772,94 € |
252 | 16,60591 € | 4.184,69 € |
504 | 16,03440 € | 8.081,34 € |
Unit Price without VAT: | 21,94000 € |
---|---|
Unit Price with VAT: | 26,10860 € |