
M-290-05-BX | |
---|---|
DigiKey Part Number | 18-M-290-05-BX-ND |
Manufacturer | |
Manufacturer Product Number | M-290-05-BX |
Description | SWITCH SELECT 2POS DPST 125A 32V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST 125A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Battery Disconnect | |
Circuit | DPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 125A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,90000 € | 74,90 € |
10 | 66,69700 € | 666,97 € |
25 | 63,68400 € | 1.592,10 € |
50 | 61,49360 € | 3.074,68 € |
100 | 59,37720 € | 5.937,72 € |
Unit Price without VAT: | 74,90000 € |
---|---|
Unit Price with VAT: | 89,13100 € |