
M-284-BX | |
|---|---|
DigiKey Part Number | 18-M-284-BX-ND |
Manufacturer | |
Manufacturer Product Number | M-284-BX |
Description | SWITCH SELECT 2POS DPST 175A 36V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST 175A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 € | 55,15 € |
| 12 | 48,66250 € | 583,95 € |
| 30 | 46,46400 € | 1.393,92 € |
| 54 | 45,10537 € | 2.435,69 € |
| 102 | 43,67951 € | 4.455,31 € |
| Unit Price without VAT: | 55,15000 € |
|---|---|
| Unit Price with VAT: | 65,62850 € |

