
LX807MBRP | |
|---|---|
DigiKey Part Number | 18-LX807MBRPTR-ND - Tape & Reel (TR) 18-LX807MBRPCT-ND - Cut Tape (CT) 18-LX807MBRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX807MBRP |
Description | TRIAC SENS GATE 600V 0.8A SOT89 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LX807MBRP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,51730 € | 51,73 € |
| 500 | 0,40404 € | 202,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31507 € | 315,07 € |
| 2.000 | 0,28878 € | 577,56 € |
| 3.000 | 0,27538 € | 826,14 € |
| 5.000 | 0,26818 € | 1.340,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

