
LX807DTRP | |
|---|---|
DigiKey Part Number | LX807DTRPTR-ND - Tape & Reel (TR) LX807DTRPCT-ND - Cut Tape (CT) LX807DTRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX807DTRP |
Description | TRIAC SENS GATE 400V 0.8A SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 800 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9.5A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 5 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64400 € | 6,44 € |
| 100 | 0,42290 € | 42,29 € |
| 500 | 0,32788 € | 163,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25479 € | 254,79 € |
| 2.000 | 0,23271 € | 465,42 € |
| 3.000 | 0,22146 € | 664,38 € |
| 5.000 | 0,20881 € | 1.044,05 € |
| 7.000 | 0,20759 € | 1.453,13 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

