
LX807DERP | |
---|---|
DigiKey Part Number | LX807DERPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX807DERP |
Description | TRIAC SENS GATE 400V 0.8A TO92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,17987 € | 359,74 € |
4.000 | 0,16474 € | 658,96 € |
6.000 | 0,15703 € | 942,18 € |
10.000 | 0,15172 € | 1.517,20 € |
Unit Price without VAT: | 0,17987 € |
---|---|
Unit Price with VAT: | 0,21405 € |