Similar
Similar




LVRL125S | |
|---|---|
DigiKey Part Number | LVRL125S-ND |
Manufacturer | |
Manufacturer Product Number | LVRL125S |
Description | PTC RESET FUSE 120V 1.25A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 120V (135V Int) 1.25 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 330 mOhms |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 120V (135V Int) | Size / Dimension 0.551" L x 0.161" W (14.00mm x 4.10mm) |
Current - Hold (Ih) (Max) 1.25 A | Height - Seated (Max) 0.854" (21.70mm) |
Current - Trip (It) 2.5 A | Lead Spacing 0.200" (5.08mm) |
Current - Max 12.5 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LVR125S-240 | Littelfuse Inc. | 19.323 | LVR125S-240-ND | 1,39000 € | Similar |
| 0ZRM0125FF1A | Bel Fuse Inc. | 498 | 5923-0ZRM0125FF1A-ND | 0,87000 € | Similar |



