LVR200S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 9.256
Unit Price: 1,93000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 976
Unit Price: 1,39000 €
Datasheet
Polymeric PTC Resettable Fuse 240V (265V Int) 2 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 2 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR200S

DigiKey Part Number
LVR200S-ND
Manufacturer
Manufacturer Product Number
LVR200S
Description
PTC RESET FUSE 240V 2A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 2 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
20 A
Time to Trip
28 s
Resistance - Initial (Ri) (Min)
89 mOhms
Resistance - Post Trip (R1) (Max)
221 mOhms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.980" L x 0.240" W (24.90mm x 6.10mm)
Height - Seated (Max)
1.331" (33.80mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes