Polymeric PTC Resettable Fuse 240V (265V Int) 1.25 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 1.25 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR125S

DigiKey Part Number
LVR125S-ND
Manufacturer
Manufacturer Product Number
LVR125S
Description
PTC RESET FUSE 240V 1.25A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 1.25 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
12.5 A
Time to Trip
23 s
Resistance - Initial (Ri) (Min)
165 mOhms
Resistance - Post Trip (R1) (Max)
440 mOhms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.835" Dia x 0.209" T (21.20mm x 5.30mm)
Height - Seated (Max)
1.079" (27.40mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.