


LVR100K-240 | |
|---|---|
DigiKey Part Number | LVR100K-240-ND |
Manufacturer | |
Manufacturer Product Number | LVR100K-240 |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 218 mOhms | |
Resistance - Post Trip (R1) (Max) | 580 mOhms | |
Resistance - 25°C (Typ) | 334 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.736" Dia (18.70mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,00400 € | 5,02 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,76800 € | 38,40 € |
| 100 | 0,70850 € | 70,85 € |
| 250 | 0,63672 € | 159,18 € |
| 500 | 0,58708 € | 293,54 € |
| 1.000 | 0,54108 € | 541,08 € |
| 5.000 | 0,48518 € | 2.425,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


