Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVR075S-1

DigiKey Part Number
LVR075S-1-ND
Manufacturer
Manufacturer Product Number
LVR075S-1
Description
PTC RESET FUSE 240V 750MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
7.5 A
Time to Trip
18 s
Resistance - Initial (Ri) (Min)
316 mOhms
Resistance - Post Trip (R1) (Max)
839 mOhms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.450" L x 0.189" W (11.43mm x 4.80mm)
Height - Seated (Max)
0.921" (23.40mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.