



LVR055S | |
|---|---|
DigiKey Part Number | LVR055S-ND |
Manufacturer | |
Manufacturer Product Number | LVR055S |
Description | PTC RESET FUSE 240V 550MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 550 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 26 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 450 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.45 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.551" L x 0.161" W (14.00mm x 4.10mm) |
Current - Hold (Ih) (Max) 550 mA | Height - Seated (Max) 0.854" (21.70mm) |
Current - Trip (It) 1.25 A | Lead Spacing 0.200" (5.08mm) |
Current - Max 7 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,95400 € | 4,77 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,72980 € | 36,49 € |
| 100 | 0,67350 € | 67,35 € |
| 250 | 0,60520 € | 151,30 € |
| 500 | 0,55804 € | 279,02 € |
| 1.000 | 0,51433 € | 514,33 € |
| 5.000 | 0,45958 € | 2.297,90 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


