



LVR040S-1 | |
|---|---|
DigiKey Part Number | LVR040S-1-ND |
Manufacturer | |
Manufacturer Product Number | LVR040S-1 |
Description | PTC RESET FUSE 240V 400MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 24 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 600 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.9 Ohms |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.453" L x 0.150" W (11.50mm x 3.80mm) |
Current - Hold (Ih) (Max) 400 mA | Height - Seated (Max) 0.768" (19.50mm) |
Current - Trip (It) 900 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 5.5 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,51060 € | 25,53 € |
| 100 | 0,47120 € | 47,12 € |
| 250 | 0,42348 € | 105,87 € |
| 500 | 0,39054 € | 195,27 € |
| 1.000 | 0,36002 € | 360,02 € |
| 5.000 | 0,31032 € | 1.551,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

