



LVR016S-1 | |
|---|---|
DigiKey Part Number | LVR016S-1-ND |
Manufacturer | |
Manufacturer Product Number | LVR016S-1 |
Description | PTC RESET FUSE 240V 160MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 15 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 7.8 Ohms |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.390" Dia x 0.150" T (9.90mm x 3.80mm) |
Current - Hold (Ih) (Max) 160 mA | Height - Seated (Max) 0.492" (12.50mm) |
Current - Trip (It) 370 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 2 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LVR016S | Littelfuse Inc. | 2.697 | LVR016S-ND | 0,64000 € | Parametric Equivalent |
| LVR016S-2 | Littelfuse Inc. | 3.800 | LVR016S-2CT-ND | 0,77000 € | Parametric Equivalent |
| 0ZRE0016FF1C | Bel Fuse Inc. | 10.000 | 5923-0ZRE0016FF1C-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,42060 € | 21,03 € |
| 100 | 0,38810 € | 38,81 € |
| 250 | 0,34884 € | 87,21 € |
| 500 | 0,32172 € | 160,86 € |
| 1.000 | 0,29661 € | 296,61 € |
| 5.000 | 0,25072 € | 1.253,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

