



LVR012K-2 | |
|---|---|
DigiKey Part Number | LVR012K-2TR-ND - Tape & Reel (TR) LVR012K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR012K-2 |
Description | PTC RESET FUSE 240V 120MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 1.2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 12 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" Dia x 0.150" T (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,64800 € | 3,24 € |
| 10 | 0,59900 € | 5,99 € |
| 50 | 0,49700 € | 24,85 € |
| 100 | 0,45840 € | 45,84 € |
| 250 | 0,41208 € | 103,02 € |
| 500 | 0,38006 € | 190,03 € |
| 1.000 | 0,35040 € | 350,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27678 € | 553,56 € |
| 4.000 | 0,25492 € | 1.019,68 € |
| 6.000 | 0,25388 € | 1.523,28 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

