LVR008S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.005
Unit Price: 0,61000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet
Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LVR008S

DigiKey Part Number
LVR008S-ND
Manufacturer
Manufacturer Product Number
LVR008S
Description
PTC RESET FUSE 240V 80MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
190 mA
Current - Max
1.2 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
7.4 Ohms
Resistance - Post Trip (R1) (Max)
26 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.327" Dia x 0.150" T (8.30mm x 3.80mm)
Height - Seated (Max)
0.430" (10.70mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes