Direct




LVR005S-2 | |
|---|---|
DigiKey Part Number | LVR005S-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVR005S-2 |
Description | PTC RESET FUSE 240V 50MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 18.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 65 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.327" Dia x 0.150" T (8.30mm x 3.80mm) |
Current - Hold (Ih) (Max) 50 mA | Height - Seated (Max) 0.430" (10.70mm) |
Current - Trip (It) 120 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 1 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LVR005NS-2 | Littelfuse Inc. | 9.415 | LVR005NS-2CT-ND | 0,77000 € | Direct |


