



LVR005NS | |
|---|---|
DigiKey Part Number | LVR005NS-ND |
Manufacturer | |
Manufacturer Product Number | LVR005NS |
Description | PTC RESET FUSE 240V 50MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | LVR005NS Models |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 18.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 65 Ohms |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 240V (265V Int) | Size / Dimension 0.272" Dia x 0.181" T (6.90mm x 4.60mm) |
Current - Hold (Ih) (Max) 50 mA | Height - Seated (Max) 0.390" (9.90mm) |
Current - Trip (It) 120 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 1 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,39840 € | 19,92 € |
| 100 | 0,36770 € | 36,77 € |
| 250 | 0,33052 € | 82,63 € |
| 500 | 0,30482 € | 152,41 € |
| 1.000 | 0,28104 € | 281,04 € |
| 5.000 | 0,23627 € | 1.181,35 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

