


LTP300 | |
|---|---|
DigiKey Part Number | LTP300-ND |
Manufacturer | |
Manufacturer Product Number | LTP300 |
Description | PTC RESET FUSE 24V 3A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 55 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 24V | Size / Dimension 1.185" L x 0.522" W (30.10mm x 13.25mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 6.3 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-LS300 | Bourns Inc. | 0 | MF-LS300-ND | 0,29508 € | Direct |


