


LTP180F | |
|---|---|
DigiKey Part Number | LTP180F-ND |
Manufacturer | |
Manufacturer Product Number | LTP180F |
Description | PTC RESET FUSE 24V 1.8A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.8 A Ih User Defined Strap |
Category | Time to Trip 2.9 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 120 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 24V | Size / Dimension 0.984" L x 0.199" W (25.00mm x 5.05mm) |
Current - Hold (Ih) (Max) 1.8 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 3.8 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-LS180 | Bourns Inc. | 6.500 | MF-LS180-ND | 0,65000 € | Direct |


