LTP180 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6.500
Unit Price: 0,65000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LTP180

DigiKey Part Number
LTP180-ND
Manufacturer
Manufacturer Product Number
LTP180
Description
PTC RESET FUSE 24V 1.8A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.8 A Ih User Defined Strap
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2.9 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
120 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
24V
Size / Dimension
0.984" L x 0.199" W (25.00mm x 5.05mm)
Current - Hold (Ih) (Max)
1.8 A
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
3.8 A
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-LS180Bourns Inc.6.500MF-LS180-ND0,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes