


LTP100F | |
|---|---|
DigiKey Part Number | LTP100F-ND |
Manufacturer | |
Manufacturer Product Number | LTP100F |
Description | PTC RESET FUSE 24V 1A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1 A Ih User Defined Strap |
Category | Time to Trip 7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 260 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 24V | Size / Dimension 0.866" L x 0.199" W (22.00mm x 5.05mm) |
Current - Hold (Ih) (Max) 1 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 2.5 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-LS100 | Bourns Inc. | 1.430 | MF-LS100-ND | 0,70000 € | Direct |


