


LTP070F | |
|---|---|
DigiKey Part Number | LTP070F-ND |
Manufacturer | |
Manufacturer Product Number | LTP070F |
Description | PTC RESET FUSE 15V 700MA STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 700 mA Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 700 mA | |
Current - Trip (It) | 1.45 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 340 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.417" L x 0.199" W (36.00mm x 5.05mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |

