


LSP10GI240SX3333 | |
|---|---|
DigiKey Part Number | LSP10GI240SX3333-ND |
Manufacturer | |
Manufacturer Product Number | LSP10GI240SX3333 |
Description | SPD TYPE 2 275VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 275VAC |
Manufacturer Littelfuse Inc. | Current - Discharge (Nom) (8/20µS) 10 kA |
Series | Current - Discharge (Max) (8/20µS) 20 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 1.2 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 2 | Features Thermally Protected |
Form Module Only | Mounting Type Screw |
Number of Poles 1 | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,36250 € | 921,75 € |
| Unit Price without VAT: | 15,36250 € |
|---|---|
| Unit Price with VAT: | 18,28138 € |

