


LSP05GI347S | |
|---|---|
DigiKey Part Number | F7568-ND |
Manufacturer | |
Manufacturer Product Number | LSP05GI347S |
Description | SPD TYPE 2/TYPE 3 420VAC MCOV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 420VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 3 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 420VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, KEMA-KEUR, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,19138 € | 655,31 € |
| Unit Price without VAT: | 8,19138 € |
|---|---|
| Unit Price with VAT: | 9,74774 € |

