


LSP05GI277P | |
|---|---|
DigiKey Part Number | F7580-ND |
Manufacturer | |
Manufacturer Product Number | LSP05GI277P |
Description | SPD TYPE 2/TYPE 3 320VAC MCOV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 320VAC |
Manufacturer Littelfuse Inc. | Current - Discharge (Nom) (8/20µS) 5 kA |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 2.4 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 2, Type 3 | Features Thermally Protected |
Form Module Only | Mounting Type Screw |
Number of Poles 1 | Approval Agency CE, cURus, KEMA-KEUR, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 € | 12,25 € |
| 16 | 9,36000 € | 149,76 € |
| 32 | 8,92594 € | 285,63 € |
| 104 | 8,35663 € | 869,09 € |
| 256 | 8,03234 € | 2.056,28 € |
| 504 | 7,86306 € | 3.962,98 € |
| Unit Price without VAT: | 12,25000 € |
|---|---|
| Unit Price with VAT: | 14,57750 € |


