Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Choosing the Right Surge Protection SPD for Solar Applications

LSP05GI240SH

DigiKey Part Number
F7571-ND
Manufacturer
Manufacturer Product Number
LSP05GI240SH
Description
SPD TYPE 2/TYPE 3 275VAC MCOV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 3
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
2.4 kV
Operating Temperature
-40°C ~ 85°C
Features
Thermally Protected
Mounting Type
Screw
Approval Agency
CE, cURus, KEMA-KEUR, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
808,19138 €655,31 €
Unit Price without VAT:8,19138 €
Unit Price with VAT:9,74774 €