


LSP05GI240PX3333 | |
|---|---|
DigiKey Part Number | F7587-ND |
Manufacturer | |
Manufacturer Product Number | LSP05GI240PX3333 |
Description | SPD TYPE 2/TYPE 3 275VAC MCOV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 275VAC |
Manufacturer Littelfuse Inc. | Current - Discharge (Nom) (8/20µS) 5 kA |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 2.4 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 2, Type 3 | Features Thermally Protected |
Form Module Only | Mounting Type Screw |
Number of Poles 1 | Approval Agency CE, cURus, KEMA-KEUR, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,68725 € | 774,98 € |
| Unit Price without VAT: | 9,68725 € |
|---|---|
| Unit Price with VAT: | 11,52783 € |

