


LSP05G347S | |
|---|---|
DigiKey Part Number | 18-LSP05G347S-ND |
Manufacturer | |
Manufacturer Product Number | LSP05G347S |
Description | SPD TYPE 2 420VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 420VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 420VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Approval Agency | cURus, IEC, IECEE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 15 | 7,27333 € | 109,10 € |
| 30 | 6,91667 € | 207,50 € |
| 105 | 6,42438 € | 674,56 € |
| 255 | 6,16698 € | 1.572,58 € |
| 510 | 6,00606 € | 3.063,09 € |
| 1.005 | 5,98634 € | 6.016,27 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |

