Parametric Equivalent
LSIC2SD170B10 | |
|---|---|
DigiKey Part Number | 18-LSIC2SD170B10-ND |
Manufacturer | |
Manufacturer Product Number | LSIC2SD170B10 |
Description | DIODE SIL CARB 1700V 31A TO2472 |
Customer Reference | |
Detailed Description | Diode 1700 V 31A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 31A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1700 V | |
Capacitance @ Vr, F | 757pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |



