
LSIC2SD120E40CCA | |
|---|---|
DigiKey Part Number | 18-LSIC2SD120E40CCA-ND |
Manufacturer | |
Manufacturer Product Number | LSIC2SD120E40CCA |
Description | DIODE ARRAY SIC 1200V 55A TO-247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 55A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 55A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 13,02302 € | 5.860,36 € |
| Unit Price without VAT: | 13,02302 € |
|---|---|
| Unit Price with VAT: | 15,49739 € |

