LSIC1MO170E1000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 247
Unit Price: 7,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 123
Unit Price: 12,01000 €
Datasheet
N-Channel 1700 V 5A (Tc) 54W (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1700 V 5A (Tc) 54W (Tc) Through Hole TO-247AD
1200 V, 80 mOhm SiC MOSFET

LSIC1MO170E1000

DigiKey Part Number
F11760-ND
Manufacturer
Manufacturer Product Number
LSIC1MO170E1000
Description
SICFET N-CH 1700V 5A TO247-3L
Customer Reference
Detailed Description
N-Channel 1700 V 5A (Tc) 54W (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
1Ohm @ 2A, 20V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 20 V
Vgs (Max)
+22V, -6V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
54W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes