
LS2406ERQ23 | |
|---|---|
DigiKey Part Number | 18-LS2406ERQ23TR-ND - Tape & Reel (TR) 18-LS2406ERQ23CT-ND - Cut Tape (CT) 18-LS2406ERQ23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS2406ERQ23 |
Description | IC ELECTRONIC FUSE 16QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 16-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | LS2406ERQ23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3V ~ 24V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x3.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,43900 € | 24,39 € |
| 100 | 1,71590 € | 171,59 € |
| 500 | 1,43038 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,16861 € | 5.843,05 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |










