
LS1205EVD33 | |
|---|---|
DigiKey Part Number | 18-LS1205EVD33TR-ND - Tape & Reel (TR) 18-LS1205EVD33CT-ND - Cut Tape (CT) 18-LS1205EVD33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1205EVD33 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LS1205EVD33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35300 € | 13,53 € |
| 100 | 0,92000 € | 92,00 € |
| 500 | 0,73482 € | 367,41 € |
| 1.000 | 0,67526 € | 675,26 € |
| 2.000 | 0,65836 € | 1.316,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53788 € | 2.689,40 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |






