
LR606003C | |
|---|---|
DigiKey Part Number | LR606003C-ND |
Manufacturer | |
Manufacturer Product Number | LR606003C |
Description | FUSE HLDR CART 600V 600A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Holder 600 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 3.13" Dia x 13.374" L (79.5mm x 339.7mm) | Termination Style Box Lug |

