



LR4-900F | |
|---|---|
DigiKey Part Number | LR4-900F-ND |
Manufacturer | |
Manufacturer Product Number | LR4-900F |
Description | PTC RESET FUSE 20V 9A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 9 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 14 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 20V | Size / Dimension 1.831" L x 0.323" W (46.50mm x 8.20mm) |
Current - Hold (Ih) (Max) 9 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 16.7 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,46600 € | 7,33 € |
| 10 | 1,35200 € | 13,52 € |
| 50 | 1,12180 € | 56,09 € |
| 100 | 1,03490 € | 103,49 € |
| 250 | 0,93000 € | 232,50 € |
| 500 | 0,85736 € | 428,68 € |
| 1.000 | 0,79007 € | 790,07 € |
| 5.000 | 0,76160 € | 3.808,00 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

