Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

LR4-700XHF

DigiKey Part Number
LR4-700XHF-ND
Manufacturer
Manufacturer Product Number
LR4-700XHF
Description
PTC RESET FUSE 20V 7A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 20V 7 A Ih User Defined Strap
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Max
20V
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
7 A
Series
Current - Max
100 A
Packaging
Bulk
Time to Trip
5 s
Part Status
Obsolete
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.