



LR4-600XF | |
|---|---|
DigiKey Part Number | LR4-600XF-ND |
Manufacturer | |
Manufacturer Product Number | LR4-600XF |
Description | PTC RESET FUSE 20V 6A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 6 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 11.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 7 mOhms | |
Resistance - Post Trip (R1) (Max) | 19 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.638" L x 0.283" W (41.60mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,95400 € | 4,77 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,73040 € | 36,52 € |
| 100 | 0,67380 € | 67,38 € |
| 250 | 0,60564 € | 151,41 € |
| 500 | 0,55840 € | 279,20 € |
| 1.000 | 0,51468 € | 514,68 € |
| 5.000 | 0,45935 € | 2.296,75 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

