


LR4-560F | |
|---|---|
DigiKey Part Number | LR4-560F-ND |
Manufacturer | |
Manufacturer Product Number | LR4-560F |
Description | PTC RESET FUSE 20V 5.6A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 5.6 A Ih User Defined Strap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 5.6 A | |
Current - Max | 100 A | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.984" L x 0.559" W (25.00mm x 14.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | - |

