



LR4-190F | |
|---|---|
DigiKey Part Number | LR4-190F-ND |
Manufacturer | |
Manufacturer Product Number | LR4-190F |
Description | PTC RESET FUSE 15V 1.9A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.9 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.9 A | |
Current - Trip (It) | 3.9 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 39 mOhms | |
Resistance - Post Trip (R1) (Max) | 102 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.827" L x 0.205" W (21.00mm x 5.20mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,37580 € | 37,58 € |
| 250 | 0,33780 € | 84,45 € |
| 500 | 0,31156 € | 155,78 € |
| 2.000 | 0,26472 € | 529,44 € |
| 6.000 | 0,24172 € | 1.450,32 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

