
LR252003C | |
|---|---|
DigiKey Part Number | LR252003C-ND |
Manufacturer | |
Manufacturer Product Number | LR252003C |
Description | FUSE HLDR CART 250V 200A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 250V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 1.563" Dia x 7.126" L (39.7mm x 181mm) | Termination Style Box Lug |

