
LR250302SR | |
|---|---|
DigiKey Part Number | LR250302SR-ND |
Manufacturer | |
Manufacturer Product Number | LR250302SR |
Description | FUSE HLDR CART 250V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class R Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 2" L (14.3mm x 50.8mm) | Termination Style Screw Terminal |
Current Rating (Amps) 30 A |

