
LPXV0001Z | |
|---|---|
DigiKey Part Number | F10025-ND |
Manufacturer | |
Manufacturer Product Number | LPXV0001Z |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1500V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 10mm x 85mm |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 3.346" L (10mm x 85mm) | Termination Style Box Lug |

