
LPWI252010H1R0T | |
|---|---|
DigiKey Part Number | F10241TR-ND - Tape & Reel (TR) F10241CT-ND - Cut Tape (CT) F10241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI252010H1R0T |
Description | FIXED IND 1UH 4.3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 4.3 A 45mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,30000 € | 30,00 € |
| 1.000 | 0,24670 € | 246,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19451 € | 583,53 € |
| 6.000 | 0,18528 € | 1.111,68 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

