
LPWI201610TB1R0T | |
|---|---|
DigiKey Part Number | F12106TR-ND - Tape & Reel (TR) F12106CT-ND - Cut Tape (CT) F12106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201610TB1R0T |
Description | FIXED IND 1UH 3.2A 46 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.2 A 46mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPWI201610TB1R0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,23450 € | 23,45 € |
| 1.000 | 0,19283 € | 192,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17568 € | 527,04 € |
| 6.000 | 0,16567 € | 994,02 € |
| 9.000 | 0,16524 € | 1.487,16 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

